RS PRO Amber Multiple Effect Beacon Unit, 110 V ac, LED Bulb, AC, IP66

RS kataloški broj:: 190-2899robna marka: RS PRO
brand-logo
Prikaži sve u Signal Tower Components

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Component Type

Beacon

Multifunction

Yes

Current Type

AC

Light Effect

Flashing, Steady

Lens Colour

Amber

Lamp Included

Yes

Bulb Type

LED

Supply Voltage

110 V ac

Height

59mm

IP Rating

IP66

Base Diameter

75mm

Minimum Temperature

-30°C

Maximum Temperature

+50°C

Housing Colour

Amber

Zemlja podrijetla

Italy

Informacije o stanju skladišta trenutno nisu dostupne.

€ 167,06

€ 167,06 Each (bez PDV-a)

€ 195,46

€ 195,46 Each (s PDV-om)

RS PRO Amber Multiple Effect Beacon Unit, 110 V ac, LED Bulb, AC, IP66

€ 167,06

€ 167,06 Each (bez PDV-a)

€ 195,46

€ 195,46 Each (s PDV-om)

RS PRO Amber Multiple Effect Beacon Unit, 110 V ac, LED Bulb, AC, IP66
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Component Type

Beacon

Multifunction

Yes

Current Type

AC

Light Effect

Flashing, Steady

Lens Colour

Amber

Lamp Included

Yes

Bulb Type

LED

Supply Voltage

110 V ac

Height

59mm

IP Rating

IP66

Base Diameter

75mm

Minimum Temperature

-30°C

Maximum Temperature

+50°C

Housing Colour

Amber

Zemlja podrijetla

Italy