RS PRO Analogue Outdoor IR Mains Powered CCTV Camera, 2688 x 1944pixels Resolution

RS kataloški broj:: 291-740robna marka: RS PRO
brand-logo
Prikaži sve u CCTV Cameras

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Indoor/Outdoor

Outdoor

Analogue/Network

Analogue

Form Factor

Fixed Dome

Resolution

2688 x 1944pixels

Power Over Ethernet

No

Maximum Resolution

2688 x 1944pixels

Sensor Size

5MP

Power Source

Mains

Vandal Resistant

No

IR

Yes

Audio Support

No

360/180 Panoramic View

No

Wireless

No

IP Rating

IP66

Focal Length

2.8 → 12mm

ONVIF

Yes

Dual Voltage

No

Ruggedized - EN50155

No

Sensor Type

Omnivision CMOS

Height

186mm

Diameter

132.3mm

Zemlja podrijetla

Korea, Republic Of

KM 749,99

KM 749,99 Each (bez PDV-a)

KM 877,49

KM 877,49 Each (s PDV-om)

RS PRO Analogue Outdoor IR Mains Powered CCTV Camera, 2688 x 1944pixels Resolution

KM 749,99

KM 749,99 Each (bez PDV-a)

KM 877,49

KM 877,49 Each (s PDV-om)

RS PRO Analogue Outdoor IR Mains Powered CCTV Camera, 2688 x 1944pixels Resolution

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Indoor/Outdoor

Outdoor

Analogue/Network

Analogue

Form Factor

Fixed Dome

Resolution

2688 x 1944pixels

Power Over Ethernet

No

Maximum Resolution

2688 x 1944pixels

Sensor Size

5MP

Power Source

Mains

Vandal Resistant

No

IR

Yes

Audio Support

No

360/180 Panoramic View

No

Wireless

No

IP Rating

IP66

Focal Length

2.8 → 12mm

ONVIF

Yes

Dual Voltage

No

Ruggedized - EN50155

No

Sensor Type

Omnivision CMOS

Height

186mm

Diameter

132.3mm

Zemlja podrijetla

Korea, Republic Of