RS PRO Analogue Outdoor IR Mains Powered CCTV Camera, 2688 x 1944pixels Resolution

Tehnička dokumentacija
Tehnički podaci
Proizvođač
RS ProIndoor/Outdoor
Outdoor
Analogue/Network
Analogue
Resolution
2688 x 1944pixels
Form Factor
Fixed Dome
Power Over Ethernet
No
Maximum Resolution
2688 x 1944pixels
Sensor Size
5MP
Power Source
Mains
Vandal Resistant
No
IR
Yes
Audio Support
No
360/180 Panoramic View
No
Wireless
No
IP Rating
IP66
Ruggedized - EN50155
No
Sensor Type
Omnivision CMOS
Focal Length
2.8 → 12mm
ONVIF
Yes
Dual Voltage
No
Diameter
77mm
Height
186mm
Zemlja podrijetla
Korea, Republic Of
€ 383,47
€ 383,47 komadno (bez PDV-a)
€ 479,34
€ 479,34 komadno (s PDV-om)
1
€ 383,47
€ 383,47 komadno (bez PDV-a)
€ 479,34
€ 479,34 komadno (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Proizvođač
RS ProIndoor/Outdoor
Outdoor
Analogue/Network
Analogue
Resolution
2688 x 1944pixels
Form Factor
Fixed Dome
Power Over Ethernet
No
Maximum Resolution
2688 x 1944pixels
Sensor Size
5MP
Power Source
Mains
Vandal Resistant
No
IR
Yes
Audio Support
No
360/180 Panoramic View
No
Wireless
No
IP Rating
IP66
Ruggedized - EN50155
No
Sensor Type
Omnivision CMOS
Focal Length
2.8 → 12mm
ONVIF
Yes
Dual Voltage
No
Diameter
77mm
Height
186mm
Zemlja podrijetla
Korea, Republic Of