RS PRO Analogue Panel Ammeter 5A AC, 68mm x 68mm, ±1.5 % Moving Iron

RS kataloški broj:: 901-0343brend: RS PRO
brand-logo
Prikaži sve u Ammeters

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Maximum Value

5A

Current Type

AC

Moving Element

Moving Iron

Cutout Height

68mm

Cutout Width

68mm

Depth

36.5mm

Meter Accuracy

±1.5 %

Minimum Temperature

-25°C

Maximum Temperature

+50°C

Measurement Range

0 → 5A

Approvals

CE, RoHS Compliant, TUV Certified, UL E327849

Series

RS Pro

Minimum Displayed Value

0A

Zemlja podrijetla

Taiwan, Province Of China

Detalji o proizvodu

Analogue Moving Iron Ammeter

Standards

IEC51, BS89, DIN 43780, VDE 0410

Možda će vas interesovati

Cena na upit

RS PRO Analogue Panel Ammeter 5A AC, 68mm x 68mm, ±1.5 % Moving Iron

Cena na upit

RS PRO Analogue Panel Ammeter 5A AC, 68mm x 68mm, ±1.5 % Moving Iron

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Maximum Value

5A

Current Type

AC

Moving Element

Moving Iron

Cutout Height

68mm

Cutout Width

68mm

Depth

36.5mm

Meter Accuracy

±1.5 %

Minimum Temperature

-25°C

Maximum Temperature

+50°C

Measurement Range

0 → 5A

Approvals

CE, RoHS Compliant, TUV Certified, UL E327849

Series

RS Pro

Minimum Displayed Value

0A

Zemlja podrijetla

Taiwan, Province Of China

Detalji o proizvodu

Analogue Moving Iron Ammeter

Standards

IEC51, BS89, DIN 43780, VDE 0410

Možda će vas interesovati