RS PRO Anti Static Bag 609mm(W)x 904mm(L)

RS kataloški broj:: 218-601brend: RS PRO
brand-logo
Prikaži sve u Anti Static Packaging

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Packaging Type

Anti Static Bag

Type

High Density Foam

Colour

Black

Length

904mm

Thickness

6mm

Width

609mm

Quantity Per Package

1

Conductive

Yes

Anti-Static

Yes

Static Shielding

Yes

Foam Type

High Density

Complies with EN 61340-5-1

Yes

Surface Resistance

10^4Ω

Volume Resistance

30Ω

Zemlja podrijetla

United Kingdom

RSD 3.461

RSD 3.461 Each (bez PDV-a)

RSD 4.153

RSD 4.153 Each (s PDV-om)

RS PRO Anti Static Bag 609mm(W)x 904mm(L)

RSD 3.461

RSD 3.461 Each (bez PDV-a)

RSD 4.153

RSD 4.153 Each (s PDV-om)

RS PRO Anti Static Bag 609mm(W)x 904mm(L)

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Packaging Type

Anti Static Bag

Type

High Density Foam

Colour

Black

Length

904mm

Thickness

6mm

Width

609mm

Quantity Per Package

1

Conductive

Yes

Anti-Static

Yes

Static Shielding

Yes

Foam Type

High Density

Complies with EN 61340-5-1

Yes

Surface Resistance

10^4Ω

Volume Resistance

30Ω

Zemlja podrijetla

United Kingdom