RS PRO Anti Static Bubble Bag 135mm(W)x 100mm(L)

RS kataloški broj:: 356-2343robna marka: RS PRO
brand-logo
Prikaži sve u Anti Static Packaging

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Packaging Type

Anti Static Bubble Bag

Type

Bag

Colour

Pink

Length

100mm

Width

135mm

Quantity Per Package

50

Dissipative

No

Conductive

No

Closure Type

Self Sealing

Static Shielding

No

Complies with EN 61340-5-1

Yes

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

RS Pro Anti Static Bags - Bubble Wrap Style

Brought to you by RS Pro, a range of anti static bags suitable for protecting sensitive equipment from ESD damage. ESD can be catastrophic to certain components and environments, so the correct precautions need to be taken. These Anti static bags provide excellent protection from this outcome, boosted by the bubbled design for abrasion protection. All models are highly reliable and excellent quality.

Standards

Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance

Možda će vas interesovati
RND Anti Static Bubble Bag 100mm(W)x 135mm(L)
KM 6,521 Pack of 10 (bez PDV-a)
RS PRO Anti Static Bubble Bag 185mm(W)x 130mm(L)
KM 89,591 Bag of 50 (bez PDV-a)

KM 58,93

KM 58,93 1 Bag of 50 (bez PDV-a)

KM 68,95

KM 68,95 1 Bag of 50 (s PDV-om)

RS PRO Anti Static Bubble Bag 135mm(W)x 100mm(L)

KM 58,93

KM 58,93 1 Bag of 50 (bez PDV-a)

KM 68,95

KM 68,95 1 Bag of 50 (s PDV-om)

RS PRO Anti Static Bubble Bag 135mm(W)x 100mm(L)

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

količinaJedinična cijena
1 - 9KM 58,93
10+KM 57,50
Možda će vas interesovati
RND Anti Static Bubble Bag 100mm(W)x 135mm(L)
KM 6,521 Pack of 10 (bez PDV-a)
RS PRO Anti Static Bubble Bag 185mm(W)x 130mm(L)
KM 89,591 Bag of 50 (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Packaging Type

Anti Static Bubble Bag

Type

Bag

Colour

Pink

Length

100mm

Width

135mm

Quantity Per Package

50

Dissipative

No

Conductive

No

Closure Type

Self Sealing

Static Shielding

No

Complies with EN 61340-5-1

Yes

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

RS Pro Anti Static Bags - Bubble Wrap Style

Brought to you by RS Pro, a range of anti static bags suitable for protecting sensitive equipment from ESD damage. ESD can be catastrophic to certain components and environments, so the correct precautions need to be taken. These Anti static bags provide excellent protection from this outcome, boosted by the bubbled design for abrasion protection. All models are highly reliable and excellent quality.

Standards

Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance

Možda će vas interesovati
RND Anti Static Bubble Bag 100mm(W)x 135mm(L)
KM 6,521 Pack of 10 (bez PDV-a)
RS PRO Anti Static Bubble Bag 185mm(W)x 130mm(L)
KM 89,591 Bag of 50 (bez PDV-a)