RS PRO APPA VTA, Digital Voltage tester, 999.9V ac/dc, Continuity Check, Battery Powered, CAT IV With RS Calibration
RS kataloški broj:: 201-7832brend: RS PRO

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProMaximum Voltage
999.9V ac/dc
Continuity Check
Yes
Safety Category
CAT IV 600V
Display Type
Digital
RCD Trip Test
No
Calibrated
RSCAL
Power Source
Battery
Model Number p
APPA VTA
Zemlja podrijetla
Taiwan, Province Of China
Informacije o stanju skladišta trenutno nisu dostupne.
Cena na upit
RS PRO APPA VTA, Digital Voltage tester, 999.9V ac/dc, Continuity Check, Battery Powered, CAT IV With RS Calibration
Calibration type
RS kalibracija
1
Cena na upit
RS PRO APPA VTA, Digital Voltage tester, 999.9V ac/dc, Continuity Check, Battery Powered, CAT IV With RS Calibration
Informacije o stanju skladišta trenutno nisu dostupne.
Calibration type
RS kalibracija
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProMaximum Voltage
999.9V ac/dc
Continuity Check
Yes
Safety Category
CAT IV 600V
Display Type
Digital
RCD Trip Test
No
Calibrated
RSCAL
Power Source
Battery
Model Number p
APPA VTA
Zemlja podrijetla
Taiwan, Province Of China