RS PRO, Armoured, 100m 4 Core, Black PVC Power Cable +90°C

RS kataloški broj:: 196-4687robna marka: RS PRO
brand-logo
Prikaži sve u Power Cable

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Cross Sectional Area

4 mm²

Number of Cores

4

Sheath Colour

Black

Length

100m

Armoured

Yes

Cable Type

Armoured

Outer Diameter

14.7mm

CPR Certification

Eca

Sheath Material

PVC

Voltage Rating

600/1000 V

Conductor Strand Type

Stranded

Maximum Operating Temperature

+90°C

Standards Met

BASEC

Uncoiled Length

100m

Number of Strands

7

Core Strands

7/0.85 mm

Insulation material

Cross Linked

Conductor Material

Annealed Copper

Size of Strands

0.85mm

Minimum Operating Temperature

-15°C

Zemlja podrijetla

United Kingdom

Možda će vas zanimati
RS PRO, Armoured, 50m 4 Core, Black PVC Power Cable +90°C
Cijena na upit1 namotaj od 50 metara (bez PDV-a)
RS PRO 4 Core, Black Polyvinyl Chloride PVC Armoured Cable +90°C
Cijena na upit1 namotaj od 100 metara (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

RS PRO, Armoured, 100m 4 Core, Black PVC Power Cable +90°C

Cijena na upit

RS PRO, Armoured, 100m 4 Core, Black PVC Power Cable +90°C
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Možda će vas zanimati
RS PRO, Armoured, 50m 4 Core, Black PVC Power Cable +90°C
Cijena na upit1 namotaj od 50 metara (bez PDV-a)
RS PRO 4 Core, Black Polyvinyl Chloride PVC Armoured Cable +90°C
Cijena na upit1 namotaj od 100 metara (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Cross Sectional Area

4 mm²

Number of Cores

4

Sheath Colour

Black

Length

100m

Armoured

Yes

Cable Type

Armoured

Outer Diameter

14.7mm

CPR Certification

Eca

Sheath Material

PVC

Voltage Rating

600/1000 V

Conductor Strand Type

Stranded

Maximum Operating Temperature

+90°C

Standards Met

BASEC

Uncoiled Length

100m

Number of Strands

7

Core Strands

7/0.85 mm

Insulation material

Cross Linked

Conductor Material

Annealed Copper

Size of Strands

0.85mm

Minimum Operating Temperature

-15°C

Zemlja podrijetla

United Kingdom

Možda će vas zanimati
RS PRO, Armoured, 50m 4 Core, Black PVC Power Cable +90°C
Cijena na upit1 namotaj od 50 metara (bez PDV-a)
RS PRO 4 Core, Black Polyvinyl Chloride PVC Armoured Cable +90°C
Cijena na upit1 namotaj od 100 metara (bez PDV-a)