RS PRO Auxiliary Contact, 4 Contact, 2NO/2NC, Snap-On

RS kataloški broj:: 135-121robna marka: RS PRO
brand-logo
Prikaži sve u Auxiliary Contacts

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Number of Contacts

4

Normal State Configuration

2NO/2NC

Mounting Style

Snap-On

Contact Current Rating

40 A

Terminal Type

Screw

Pole and Throw Configuration

4P

Contact Voltage Rating

660 V

Detalji o proizvodu

Auxiliary Contact Blocks

RS Contactors, Control Relays and Accessories

This new range of contactors, control relays and accessories has been launched to meet the demand of cost conscious customers who seek good quality at competitive prices. UL and CSA approved, these products have been evaluated and sourced by RS to cater for the most common power ranges and contact configurations in industrial control applications.,Technically the range includes the most common products; 3 Poles contactors from 4 to 22kW, 4 Poles control relays with a wide variety of contact configuration, all these covered within a range of coil voltages of 24VDC, 24VAC, 110VAC, 230VAC and 400VAC*. All the usual accessories such as timers, auxiliary contact blocks, interlocks and spare coils are also available.

Možda će vas zanimati

Cijena na upit

RS PRO Auxiliary Contact, 4 Contact, 2NO/2NC, Snap-On

Cijena na upit

RS PRO Auxiliary Contact, 4 Contact, 2NO/2NC, Snap-On

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas zanimati

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Number of Contacts

4

Normal State Configuration

2NO/2NC

Mounting Style

Snap-On

Contact Current Rating

40 A

Terminal Type

Screw

Pole and Throw Configuration

4P

Contact Voltage Rating

660 V

Detalji o proizvodu

Auxiliary Contact Blocks

RS Contactors, Control Relays and Accessories

This new range of contactors, control relays and accessories has been launched to meet the demand of cost conscious customers who seek good quality at competitive prices. UL and CSA approved, these products have been evaluated and sourced by RS to cater for the most common power ranges and contact configurations in industrial control applications.,Technically the range includes the most common products; 3 Poles contactors from 4 to 22kW, 4 Poles control relays with a wide variety of contact configuration, all these covered within a range of coil voltages of 24VDC, 24VAC, 110VAC, 230VAC and 400VAC*. All the usual accessories such as timers, auxiliary contact blocks, interlocks and spare coils are also available.

Možda će vas zanimati