RS PRO Auxiliary Contact Block, 1 Contact, 1NO, DIN Rail Mount

RS kataloški broj:: 121-6865brend: RS PRO
brand-logo
Prikaži sve u Auxiliary Contacts

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Number of Contacts

1

Normal State Configuration

1NO

Mounting Style

DIN Rail Mount

Series

HSV

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Operating Temperature Range

-25 → +60 °C

Zemlja podrijetla

Slovenia

Detalji o proizvodu

MS32 Series - Auxiliary Contact Blocks

Professional range of MS32 series auxiliary contact blocks. The auxiliary contact blocks are available with either make or break contacts.

RSD 1.425

RSD 1.425 Each (bez PDV-a)

RSD 1.710

RSD 1.710 Each (s PDV-om)

RS PRO Auxiliary Contact Block, 1 Contact, 1NO, DIN Rail Mount

RSD 1.425

RSD 1.425 Each (bez PDV-a)

RSD 1.710

RSD 1.710 Each (s PDV-om)

RS PRO Auxiliary Contact Block, 1 Contact, 1NO, DIN Rail Mount

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Number of Contacts

1

Normal State Configuration

1NO

Mounting Style

DIN Rail Mount

Series

HSV

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Operating Temperature Range

-25 → +60 °C

Zemlja podrijetla

Slovenia

Detalji o proizvodu

MS32 Series - Auxiliary Contact Blocks

Professional range of MS32 series auxiliary contact blocks. The auxiliary contact blocks are available with either make or break contacts.