RS PRO Auxiliary Contact, DIN Rail Mount

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProMounting Style
DIN Rail Mount
Series
AR
Terminal Type
Screw
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Operating Temperature Range
-25 → +60 °C
Zemlja podrijetla
Slovenia
Detalji o proizvodu
MS32 Series - Accessories
Professional range of MS32 series accessories. The accessories include IP41 and 55 rated enclosures, emergency stop push-buttons, padlocks, shunts and under voltage release.
RSD 3.945
RSD 3.945 Each (bez PDV-a)
RSD 4.734
RSD 4.734 Each (s PDV-om)
1
RSD 3.945
RSD 3.945 Each (bez PDV-a)
RSD 4.734
RSD 4.734 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProMounting Style
DIN Rail Mount
Series
AR
Terminal Type
Screw
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Operating Temperature Range
-25 → +60 °C
Zemlja podrijetla
Slovenia
Detalji o proizvodu
MS32 Series - Accessories
Professional range of MS32 series accessories. The accessories include IP41 and 55 rated enclosures, emergency stop push-buttons, padlocks, shunts and under voltage release.