Tehnička dokumentacija
Tehnički podaci
Brand
RS ProSupply Voltage
24 V dc
AC or DC Operation
DC
Height
40mm
Power Consumption
2.16W
Width
40mm
Depth
10.5mm
Maximum Current
90mA
Dimensions
40 x 40 x 10mm
Air Flow
11.9m³/h
Termination Type
Lead Wire
Noise Level
25dB
Fan Speed
6000rpm
Direction of Curve
Forward
Bearing Type
Ball
Distrelec Product Id
30403950
Zemlja podrijetla
China
KM 48,37
KM 48,37 Each (bez PDV-a)
KM 56,59
KM 56,59 Each (s PDV-om)
1
KM 48,37
KM 48,37 Each (bez PDV-a)
KM 56,59
KM 56,59 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena |
---|---|
1 - 4 | KM 48,37 |
5 - 9 | KM 46,61 |
10 - 24 | KM 46,39 |
25+ | KM 46,20 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProSupply Voltage
24 V dc
AC or DC Operation
DC
Height
40mm
Power Consumption
2.16W
Width
40mm
Depth
10.5mm
Maximum Current
90mA
Dimensions
40 x 40 x 10mm
Air Flow
11.9m³/h
Termination Type
Lead Wire
Noise Level
25dB
Fan Speed
6000rpm
Direction of Curve
Forward
Bearing Type
Ball
Distrelec Product Id
30403950
Zemlja podrijetla
China