RS PRO Background Suppression Photoelectric Sensor, Photoelectric Sensor, 10 → 300mm Detection Range IO-LINK

RS kataloški broj:: 360-243brend: RS PRO
brand-logo
Prikaži sve u Photoelectric Sensors

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Sensor Style

Photoelectric

Detection Type

Background Suppression

Detection Range

10 → 300mm

Output Type

PNP

Switching Mode

Light / Dark switching

Electrical Connection

3-Pin M8 Connector

Communication Protocol

IO-LINK

Maximum dc Voltage

30V dc

Light Source

PinPoint LED

IP Rating

IP67

Maximum Current

100mA

Response Time

1m/s

Housing Material

ABS

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

65°C

Standards Met

CE, cULus Listed

Thread Size

M8 x 1

Zemlja podrijetla

Sri Lanka

RSD 23.913

RSD 23.913 Each (bez PDV-a)

RSD 28.695

RSD 28.695 Each (s PDV-om)

RS PRO Background Suppression Photoelectric Sensor, Photoelectric Sensor, 10 → 300mm Detection Range IO-LINK

RSD 23.913

RSD 23.913 Each (bez PDV-a)

RSD 28.695

RSD 28.695 Each (s PDV-om)

RS PRO Background Suppression Photoelectric Sensor, Photoelectric Sensor, 10 → 300mm Detection Range IO-LINK

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Sensor Style

Photoelectric

Detection Type

Background Suppression

Detection Range

10 → 300mm

Output Type

PNP

Switching Mode

Light / Dark switching

Electrical Connection

3-Pin M8 Connector

Communication Protocol

IO-LINK

Maximum dc Voltage

30V dc

Light Source

PinPoint LED

IP Rating

IP67

Maximum Current

100mA

Response Time

1m/s

Housing Material

ABS

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

65°C

Standards Met

CE, cULus Listed

Thread Size

M8 x 1

Zemlja podrijetla

Sri Lanka