RS PRO Barrier Strip, 12 Contact, 9.5mm Pitch, 15A, 750 V

RS kataloški broj:: 423-330robna marka: RS PRO
brand-logo
Prikaži sve u Barrier Strips

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Number Of Contacts

12

Pitch

9.5mm

Body Orientation

Straight

Material

PP

Fixing Centre

123.8mm

Current Rating

15A

Voltage Rating

750 V

Dimensions

131.8 x 22.3 x 12.7mm

Depth

12.7mm

Length

131.8mm

Width

22.3mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Možda će vas interesovati

Cijena na upit

RS PRO Barrier Strip, 12 Contact, 9.5mm Pitch, 15A, 750 V

Cijena na upit

RS PRO Barrier Strip, 12 Contact, 9.5mm Pitch, 15A, 750 V

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Number Of Contacts

12

Pitch

9.5mm

Body Orientation

Straight

Material

PP

Fixing Centre

123.8mm

Current Rating

15A

Voltage Rating

750 V

Dimensions

131.8 x 22.3 x 12.7mm

Depth

12.7mm

Length

131.8mm

Width

22.3mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Možda će vas interesovati