RS PRO Base Mounted Current Transformer, 100A Input, 100:5, 5 A Output, 30 x 11mm Bore

RS kataloški broj:: 171-8781robna marka: RS PRO
brand-logo
Prikaži sve u Current Transformers

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Current Ratio

100:5

Bore Size

30 x 11mm

Transformer Type

Base Mounted

Input Current

100A

Output Current

5 A

Overall Height

78mm

Overall Width

62mm

Overall Depth

40mm

Minimum Temperature

-5°C

Maximum Temperature

+55°C

Mounting Type

Surface Mount

Dimensions

62 x 40 x 78 mm

Zemlja podrijetla

India

Možda će vas zanimati
Alttec Clip Fit Current Transformer, 100:5
Cijena na upitEach (bez PDV-a)

€ 25,42

€ 25,42 Each (bez PDV-a)

€ 29,74

€ 29,74 Each (s PDV-om)

RS PRO Base Mounted Current Transformer, 100A Input, 100:5, 5 A Output, 30 x 11mm Bore

€ 25,42

€ 25,42 Each (bez PDV-a)

€ 29,74

€ 29,74 Each (s PDV-om)

RS PRO Base Mounted Current Transformer, 100A Input, 100:5, 5 A Output, 30 x 11mm Bore

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

količinaJedinična cijena
1 - 4€ 25,42
5 - 9€ 24,75
10 - 24€ 24,73
25+€ 24,61
Možda će vas zanimati
Alttec Clip Fit Current Transformer, 100:5
Cijena na upitEach (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Current Ratio

100:5

Bore Size

30 x 11mm

Transformer Type

Base Mounted

Input Current

100A

Output Current

5 A

Overall Height

78mm

Overall Width

62mm

Overall Depth

40mm

Minimum Temperature

-5°C

Maximum Temperature

+55°C

Mounting Type

Surface Mount

Dimensions

62 x 40 x 78 mm

Zemlja podrijetla

India

Možda će vas zanimati
Alttec Clip Fit Current Transformer, 100:5
Cijena na upitEach (bez PDV-a)