RS PRO Base Mounted Current Transformer, 10A Input, 4 → 20 mA Output, 21mm Bore, 24 V dc

RS kataloški broj:: 180-441robna marka: RS PRO
brand-logo
Prikaži sve u Current Transformers

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Bore Size

21mm

Transformer Type

Base Mounted

Sensor Technology

Current Transformer

Supply Voltage

24 V dc

Input Current

10A

Output Current

4 → 20 mA

Overall Height

65mm

Overall Width

44mm

Overall Depth

30mm

Minimum Temperature

-5°C

Maximum Temperature

+55°C

Mounting Type

Foot

Dimensions

65 x 44 x 30 mm

Zemlja podrijetla

India

KM 129,98

KM 129,98 Each (bez PDV-a)

KM 152,08

KM 152,08 Each (s PDV-om)

RS PRO Base Mounted Current Transformer, 10A Input, 4 → 20 mA Output, 21mm Bore, 24 V dc

KM 129,98

KM 129,98 Each (bez PDV-a)

KM 152,08

KM 152,08 Each (s PDV-om)

RS PRO Base Mounted Current Transformer, 10A Input, 4 → 20 mA Output, 21mm Bore, 24 V dc

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Bore Size

21mm

Transformer Type

Base Mounted

Sensor Technology

Current Transformer

Supply Voltage

24 V dc

Input Current

10A

Output Current

4 → 20 mA

Overall Height

65mm

Overall Width

44mm

Overall Depth

30mm

Minimum Temperature

-5°C

Maximum Temperature

+55°C

Mounting Type

Foot

Dimensions

65 x 44 x 30 mm

Zemlja podrijetla

India