RS PRO Base Mounted Current Transformer, 500A Input, 500:5, 5 A Output, 41 x 41mm Bore

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProCurrent Ratio
500:5
Bore Size
41 x 41mm
Transformer Type
Base Mounted
Input Current
500A
Output Current
5 A
Overall Height
98mm
Overall Width
74mm
Overall Depth
45mm
Minimum Temperature
-5°C
Maximum Temperature
+55°C
Mounting Type
Surface Mount
Dimensions
74 x 45 x 98 mm
Zemlja podrijetla
India
RSD 4.917
RSD 4.917 Each (bez PDV-a)
RSD 5.901
RSD 5.901 Each (s PDV-om)
1
RSD 4.917
RSD 4.917 Each (bez PDV-a)
RSD 5.901
RSD 5.901 Each (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cena |
---|---|
1 - 4 | RSD 4.917 |
5 - 9 | RSD 4.789 |
10 - 24 | RSD 4.781 |
25+ | RSD 4.760 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProCurrent Ratio
500:5
Bore Size
41 x 41mm
Transformer Type
Base Mounted
Input Current
500A
Output Current
5 A
Overall Height
98mm
Overall Width
74mm
Overall Depth
45mm
Minimum Temperature
-5°C
Maximum Temperature
+55°C
Mounting Type
Surface Mount
Dimensions
74 x 45 x 98 mm
Zemlja podrijetla
India