RS PRO Base Mounted Current Transformer, 600A Input, 600:5, 5 A Output, 30 x 10mm Bore

RS kataloški broj:: 171-8779brend: RS PRO
brand-logo
Prikaži sve u Current Transformers

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Current Ratio

600:5

Bore Size

30 x 10mm

Transformer Type

Base Mounted

Input Current

600A

Output Current

5 A

Overall Height

70mm

Overall Width

50mm

Overall Depth

31mm

Minimum Temperature

-5°C

Maximum Temperature

+55°C

Mounting Type

Surface Mount

Dimensions

50 x 31 x 70 mm

Zemlja podrijetla

India

RSD 2.563

RSD 2.563 Each (bez PDV-a)

RSD 3.076

RSD 3.076 Each (s PDV-om)

RS PRO Base Mounted Current Transformer, 600A Input, 600:5, 5 A Output, 30 x 10mm Bore

RSD 2.563

RSD 2.563 Each (bez PDV-a)

RSD 3.076

RSD 3.076 Each (s PDV-om)

RS PRO Base Mounted Current Transformer, 600A Input, 600:5, 5 A Output, 30 x 10mm Bore

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

količinaJedinična cena
1 - 4RSD 2.563
5 - 9RSD 2.498
10 - 24RSD 2.493
25+RSD 2.482

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Current Ratio

600:5

Bore Size

30 x 10mm

Transformer Type

Base Mounted

Input Current

600A

Output Current

5 A

Overall Height

70mm

Overall Width

50mm

Overall Depth

31mm

Minimum Temperature

-5°C

Maximum Temperature

+55°C

Mounting Type

Surface Mount

Dimensions

50 x 31 x 70 mm

Zemlja podrijetla

India