RS PRO Battery Charger For Lead Acid 1 Cell 12V 12A with EU plug

RS kataloški broj:: 549-261robna marka: RS PRO
brand-logo
Prikaži sve u Battery Chargers

Tehnička dokumentacija

Tehnički podaci

Proizvođač

RS Pro

Chemistries Charged

Lead Acid

Output Voltage

12V

Number of Cells Charged

1

Charge Current

12A

Plug Type

EU

Number of Batteries Charged

1

Input Voltage

115 V ac, 230 V ac

Battery Type Charged

Lead Acid

Batteries Included

No

Maximum Output Power

180W

Number of Charge Stages

3

Dimensions

186 x 88 x 47.5mm

Charging Time

3 hr → 10 hr

Weight

800g

Output Connectors

Battery Clip

Zemlja podrijetla

Taiwan, Province Of China

Detalji o proizvodu

12V 3 Stage RS PRO Lead Acid Battery Chargers

The high-quality range of Automatic 3 Stage 12V Lead Acid Battery Chargers from our own RS PRO brand benefits from charging current of 2∼50A and aluminium impact resistant casing. It is also supplied with UK and EU Mains Leads & Crocodile Clip Connectors.

Možda će vas zanimati

€ 149,94

€ 149,94 komadno (bez PDV-a)

€ 187,42

€ 187,42 komadno (s PDV-om)

RS PRO Battery Charger For Lead Acid 1 Cell 12V 12A with EU plug

€ 149,94

€ 149,94 komadno (bez PDV-a)

€ 187,42

€ 187,42 komadno (s PDV-om)

RS PRO Battery Charger For Lead Acid 1 Cell 12V 12A with EU plug

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas zanimati

Tehnička dokumentacija

Tehnički podaci

Proizvođač

RS Pro

Chemistries Charged

Lead Acid

Output Voltage

12V

Number of Cells Charged

1

Charge Current

12A

Plug Type

EU

Number of Batteries Charged

1

Input Voltage

115 V ac, 230 V ac

Battery Type Charged

Lead Acid

Batteries Included

No

Maximum Output Power

180W

Number of Charge Stages

3

Dimensions

186 x 88 x 47.5mm

Charging Time

3 hr → 10 hr

Weight

800g

Output Connectors

Battery Clip

Zemlja podrijetla

Taiwan, Province Of China

Detalji o proizvodu

12V 3 Stage RS PRO Lead Acid Battery Chargers

The high-quality range of Automatic 3 Stage 12V Lead Acid Battery Chargers from our own RS PRO brand benefits from charging current of 2∼50A and aluminium impact resistant casing. It is also supplied with UK and EU Mains Leads & Crocodile Clip Connectors.

Možda će vas zanimati