RS PRO Battery Charger For Lead Acid 2 Cell 24V 5A with EU, UK plug

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProChemistries Charged
Lead Acid
Output Voltage
24V
Number of Cells Charged
2
Charge Current
5A
Plug Type
EU, UK
Number of Batteries Charged
1
Input Voltage
115 V ac, 230 V ac
Battery Type Charged
Lead Acid
Batteries Included
No
Maximum Output Power
150W
Number of Charge Stages
3
Charging Time
3 hr → 10 hr
Weight
800g
Output Connectors
Battery Clip
Dimensions
186 x 88 x 47.5mm
Zemlja podrijetla
Taiwan, Province Of China
Detalji o proizvodu
24V 3 Stage RS PRO Lead Acid Battery Chargers
The high-quality range of Automatic 3 Stage 24V Lead Acid Battery Chargers from our own RS PRO brand benefits from charging current of 2∼50A and aluminium impact resistant casing. It is also supplied with UK and EU Mains Leads & Crocodile Clip Connectors.
KM 301,64
KM 301,64 Each (bez PDV-a)
KM 352,92
KM 352,92 Each (s PDV-om)
1
KM 301,64
KM 301,64 Each (bez PDV-a)
KM 352,92
KM 352,92 Each (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProChemistries Charged
Lead Acid
Output Voltage
24V
Number of Cells Charged
2
Charge Current
5A
Plug Type
EU, UK
Number of Batteries Charged
1
Input Voltage
115 V ac, 230 V ac
Battery Type Charged
Lead Acid
Batteries Included
No
Maximum Output Power
150W
Number of Charge Stages
3
Charging Time
3 hr → 10 hr
Weight
800g
Output Connectors
Battery Clip
Dimensions
186 x 88 x 47.5mm
Zemlja podrijetla
Taiwan, Province Of China
Detalji o proizvodu
24V 3 Stage RS PRO Lead Acid Battery Chargers
The high-quality range of Automatic 3 Stage 24V Lead Acid Battery Chargers from our own RS PRO brand benefits from charging current of 2∼50A and aluminium impact resistant casing. It is also supplied with UK and EU Mains Leads & Crocodile Clip Connectors.