RS PRO Bench LCR Meter 9.9mF, 99 MΩ, 9999H With RS Calibration

RS kataloški broj:: 117-6772brend: RS PRO
brand-logo
Prikaži sve u LCR Meters

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Maximum Capacitance Measurement

9.9mF

Maximum Resistance Measurement

99 MΩ

Maximum Inductance Measurement

9999H

Calibrated

RSCAL

Bench/Handheld

Bench

Display Type

LCD

Power Source

Mains

Dimensions

265 x 312 x 107mm

Weight

3kg

Height

107mm

Length

265mm

Width

312mm

Zemlja podrijetla

Taiwan, Province Of China

Detalji o proizvodu

RS Pro LCR-6000 Series High Precision LCR Meter

RS Pro LCR-6000 Series meters feature a 0.05% basic accuracy, compact size (2U half-rack) and large (3.5 inch) colour LCD. Measurement efficiency is increased by the simultaneous display on screen of not only setting criteria and measured results but also two additional monitoring parameters. The measurement results include a PASS/FAIL display for fast validation. Operators can freely change frequency, within the range of the model, so can save the time and hassle of repeating zero operations. Also included are Safety instructions, power cord, test fixture LCR-06A, and CD. (user manual, PC software)

Supplied with

Safety instructions, power cord, test fixture LCR-06A, CD (user manual, PC software)

You may be interested in
Informacije o stanju skladišta trenutno nisu dostupne.

P.O.A.

RS PRO Bench LCR Meter 9.9mF, 99 MΩ, 9999H With RS Calibration

Calibration type

P.O.A.

RS PRO Bench LCR Meter 9.9mF, 99 MΩ, 9999H With RS Calibration
Informacije o stanju skladišta trenutno nisu dostupne.

Calibration type

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

You may be interested in

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Maximum Capacitance Measurement

9.9mF

Maximum Resistance Measurement

99 MΩ

Maximum Inductance Measurement

9999H

Calibrated

RSCAL

Bench/Handheld

Bench

Display Type

LCD

Power Source

Mains

Dimensions

265 x 312 x 107mm

Weight

3kg

Height

107mm

Length

265mm

Width

312mm

Zemlja podrijetla

Taiwan, Province Of China

Detalji o proizvodu

RS Pro LCR-6000 Series High Precision LCR Meter

RS Pro LCR-6000 Series meters feature a 0.05% basic accuracy, compact size (2U half-rack) and large (3.5 inch) colour LCD. Measurement efficiency is increased by the simultaneous display on screen of not only setting criteria and measured results but also two additional monitoring parameters. The measurement results include a PASS/FAIL display for fast validation. Operators can freely change frequency, within the range of the model, so can save the time and hassle of repeating zero operations. Also included are Safety instructions, power cord, test fixture LCR-06A, and CD. (user manual, PC software)

Supplied with

Safety instructions, power cord, test fixture LCR-06A, CD (user manual, PC software)

You may be interested in