RS PRO Bench/Floor ESD-Safe Mat, 1.2m x 600mm x 2mm

RS kataloški broj:: 287-7587robna marka: RS PRO
brand-logo
Prikaži sve u Anti Static Mats

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Use Type

Bench, Floor

Thickness

2mm

Length

1.2m

Width

600mm

Detalji o proizvodu

Bench / Floor Matting

The most efficient way of ensuring optimum personal grounding is to employ the combination of ESD footwear and ESD matting.

Možda će vas interesovati
RS PRO Grey Bench ESD-Safe Mat, 1.2m x 600mm x 2mm
KM 216,17Each (bez PDV-a)

Cijena na upit

RS PRO Bench/Floor ESD-Safe Mat, 1.2m x 600mm x 2mm

Cijena na upit

RS PRO Bench/Floor ESD-Safe Mat, 1.2m x 600mm x 2mm

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas interesovati
RS PRO Grey Bench ESD-Safe Mat, 1.2m x 600mm x 2mm
KM 216,17Each (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Use Type

Bench, Floor

Thickness

2mm

Length

1.2m

Width

600mm

Detalji o proizvodu

Bench / Floor Matting

The most efficient way of ensuring optimum personal grounding is to employ the combination of ESD footwear and ESD matting.

Možda će vas interesovati
RS PRO Grey Bench ESD-Safe Mat, 1.2m x 600mm x 2mm
KM 216,17Each (bez PDV-a)