RS PRO Bit Holder 10 Pieces, Phillips, Pozidriv, Torx

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProHead Type
Phillips, Pozidriv, Torx
Type
Bit Holder
Size
PH2, PH3, PZ1, PZ2, T20, T25, T30
Number of Pieces
10
Zemlja podrijetla
Germany
Detalji o proizvodu
RS Pro 10 Piece Colour Ring Bit Set
RS Pro 10 piece colour ring bit set offers the most popular screw bits in one handy set. Colour coded bits to make size identification easier. Easy Link/ Easy Lock bit holder included.
KM 67,32
KM 67,32 Each (bez PDV-a)
KM 78,76
KM 78,76 Each (s PDV-om)
1
KM 67,32
KM 67,32 Each (bez PDV-a)
KM 78,76
KM 78,76 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProHead Type
Phillips, Pozidriv, Torx
Type
Bit Holder
Size
PH2, PH3, PZ1, PZ2, T20, T25, T30
Number of Pieces
10
Zemlja podrijetla
Germany
Detalji o proizvodu
RS Pro 10 Piece Colour Ring Bit Set
RS Pro 10 piece colour ring bit set offers the most popular screw bits in one handy set. Colour coded bits to make size identification easier. Easy Link/ Easy Lock bit holder included.