RS PRO Black 17AWG Hook Up Wire, 17AWG, 32/0.2mm, 100m, PVC Insulation

RS kataloški broj:: 266-385robna marka: RS PRO
brand-logo
Prikaži sve u Hook Up Wire

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Cross Sectional Area

17AWG

Sheath Colour

Black

American Wire Gauge

17AWG

Cable Shape

Stranded

Core Strands

32/0.2mm

Length

100m

Insulation material

PVC

Outer Diameter

3.1mm

Voltage Rating

600V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Conductor Material

Tinned Copper

Wire Style

UL1015

Standards Met

RoHS

Cable Type

Flexible

Series

1015

Number of Strands

32

Size of Strands

0.2mm

Outer Sheath Material

PVC

Zemlja podrijetla

China

€ 116,83

€ 116,83 1 namotaj od 100 metara (bez PDV-a)

€ 136,69

€ 136,69 1 namotaj od 100 metara (s PDV-om)

RS PRO Black 17AWG Hook Up Wire, 17AWG, 32/0.2mm, 100m, PVC Insulation

€ 116,83

€ 116,83 1 namotaj od 100 metara (bez PDV-a)

€ 136,69

€ 136,69 1 namotaj od 100 metara (s PDV-om)

RS PRO Black 17AWG Hook Up Wire, 17AWG, 32/0.2mm, 100m, PVC Insulation

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Cross Sectional Area

17AWG

Sheath Colour

Black

American Wire Gauge

17AWG

Cable Shape

Stranded

Core Strands

32/0.2mm

Length

100m

Insulation material

PVC

Outer Diameter

3.1mm

Voltage Rating

600V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Conductor Material

Tinned Copper

Wire Style

UL1015

Standards Met

RoHS

Cable Type

Flexible

Series

1015

Number of Strands

32

Size of Strands

0.2mm

Outer Sheath Material

PVC

Zemlja podrijetla

China