RS PRO Black 2.5mm² Hook Up Wire, 13 AWG, 50/0.25 mm, 100m, PVC Insulation

RS kataloški broj:: 361-850robna marka: RS PRODistrelec broj artikla: 30390959
brand-logo
Prikaži sve u Hook Up Wire

Tehnička dokumentacija

Tehnički podaci

Proizvođač

RS Pro

Cross Sectional Area

2.5mm²

Sheath Colour

Black

Cable Shape

Single Core

American Wire Gauge

13 AWG

Core Strands

50/0.25 mm

Length

100m

Insulation material

PVC

European Harmonised Code

H07V-K

Voltage Rating

750 V

Outer Diameter

4.1mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-15°C

Conductor Material

Annealed Copper

Wire Style

2491X

Standards Met

BS 6004, RoHS Compliant

Series

2491X

Insulation Wall Thickness

0.8mm

Harmonised Code

H07V-K

Shield Type

Unshielded

Number of Strands

50

Size of Strands

0.25mm

Outer Sheath Material

PVC

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

RS Pro Hook Up Wire - 100 m Length

Brought to you by RS Pro, a range of hook up wire. Suitable for electrical power, lighting and internal wiring applications. All of the standard equipment wire within this range is 100 m in length and with a variety of sheath colours to choose from, they are suitable for various applications. Due to robust and carefully manufactured copper conductor, all models are highly reliable and excellent quality.

Možda će vas zanimati
Stranded Wire PVC 2.50mm BLK 100M
€ 1,912komadno (bez PDV-a)

€ 190,61

€ 190,61 1 Reel of 100 Metres (bez PDV-a)

€ 238,26

€ 238,26 1 Reel of 100 Metres (s PDV-om)

RS PRO Black 2.5mm² Hook Up Wire, 13 AWG, 50/0.25 mm, 100m, PVC Insulation

€ 190,61

€ 190,61 1 Reel of 100 Metres (bez PDV-a)

€ 238,26

€ 238,26 1 Reel of 100 Metres (s PDV-om)

RS PRO Black 2.5mm² Hook Up Wire, 13 AWG, 50/0.25 mm, 100m, PVC Insulation

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas zanimati
Stranded Wire PVC 2.50mm BLK 100M
€ 1,912komadno (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Proizvođač

RS Pro

Cross Sectional Area

2.5mm²

Sheath Colour

Black

Cable Shape

Single Core

American Wire Gauge

13 AWG

Core Strands

50/0.25 mm

Length

100m

Insulation material

PVC

European Harmonised Code

H07V-K

Voltage Rating

750 V

Outer Diameter

4.1mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-15°C

Conductor Material

Annealed Copper

Wire Style

2491X

Standards Met

BS 6004, RoHS Compliant

Series

2491X

Insulation Wall Thickness

0.8mm

Harmonised Code

H07V-K

Shield Type

Unshielded

Number of Strands

50

Size of Strands

0.25mm

Outer Sheath Material

PVC

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

RS Pro Hook Up Wire - 100 m Length

Brought to you by RS Pro, a range of hook up wire. Suitable for electrical power, lighting and internal wiring applications. All of the standard equipment wire within this range is 100 m in length and with a variety of sheath colours to choose from, they are suitable for various applications. Due to robust and carefully manufactured copper conductor, all models are highly reliable and excellent quality.

Možda će vas zanimati
Stranded Wire PVC 2.50mm BLK 100M
€ 1,912komadno (bez PDV-a)