RS PRO Black ABS Handheld Enclosure, Integral Battery Compartment, 116.84 x 69.85 x 25.4mm
RS kataloški broj:: 506-047brend: RS PRO

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProBody Material
ABS
External Length
116.8 mm
External Width
69.9 mm
External Height
25.4 mm
Integral Battery Compartment
Yes
Colour
Black
External Dimensions
116.84 x 69.85 x 25.4mm
Standards Met
RoHS Compliant, UL 94 HB, UL E56070
Zemlja podrijetla
United States
Detalji o proizvodu
Cases with Integral PP3 Battery Compartment
Možda će vas interesovati
RS PRO White ABS Handheld Enclosure, Integral Battery Compartment, 116.84 x 69.85 x 25.4mmbrend: RS PRO
RSD 3.997Each (bez PDV-a)
Cena na upit
RS PRO Black ABS Handheld Enclosure, Integral Battery Compartment, 116.84 x 69.85 x 25.4mm
1
Cena na upit
RS PRO Black ABS Handheld Enclosure, Integral Battery Compartment, 116.84 x 69.85 x 25.4mm
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Možda će vas interesovati
RS PRO White ABS Handheld Enclosure, Integral Battery Compartment, 116.84 x 69.85 x 25.4mmbrend: RS PRO
RSD 3.997Each (bez PDV-a)
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProBody Material
ABS
External Length
116.8 mm
External Width
69.9 mm
External Height
25.4 mm
Integral Battery Compartment
Yes
Colour
Black
External Dimensions
116.84 x 69.85 x 25.4mm
Standards Met
RoHS Compliant, UL 94 HB, UL E56070
Zemlja podrijetla
United States
Detalji o proizvodu
Cases with Integral PP3 Battery Compartment
Možda će vas interesovati
RS PRO White ABS Handheld Enclosure, Integral Battery Compartment, 116.84 x 69.85 x 25.4mmbrend: RS PRO
RSD 3.997Each (bez PDV-a)