RS PRO Black Acetal Rod, 1m x 50mm Diameter

RS kataloški broj:: 282-0367robna marka: RS PRO
brand-logo
Prikaži sve u Plastic Rods

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Colour

Black

Length

1m

Material

Acetal

Form

Rod

Rod Diameter

50mm

Density

1.41g/cm³

Tensile Strength

55 MPa

Maximum Operating Temperature

+100°C

Flammability Rating

UL 94 HB

Polymer Type

Copolymer

Hardness

M 86 Rockwell

Elongation

30%

Water Absorption

0.5%

Zemlja podrijetla

Germany

Detalji o proizvodu

Acetal, Copolymer (POM). POM Sheet : Polyoxymethylene

Has high strength and rigidity. The raw material granules used meet the requirements of FDA 21CFR 177.2470 for repeated food contact, this only applies to the colours the BLACK is NON-FDA compliant. The material is processed according to the granule suppliers guidelines. Applications: instrument handles, friction bearings/strips, insulators and seals etc.

Možda će vas interesovati
RS PRO Black Acetal Rod, 1m x 50mm Diameter
KM 400,251 Lot of 1 (bez PDV-a)
RS PRO Black Acetal Rod, 1m x 45mm Diameter
KM 238,05Each (bez PDV-a)
RS PRO Red Acetal Rod, 1.22m x 50mm Diameter
Cijena na upitEach (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.

KM 248,95

KM 248,95 Each (bez PDV-a)

KM 291,27

KM 291,27 Each (s PDV-om)

RS PRO Black Acetal Rod, 1m x 50mm Diameter

KM 248,95

KM 248,95 Each (bez PDV-a)

KM 291,27

KM 291,27 Each (s PDV-om)

RS PRO Black Acetal Rod, 1m x 50mm Diameter
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

količinaJedinična cijena
1 - 2KM 248,95
3 - 9KM 234,83
10 - 29KM 231,61
30+KM 219,03
Možda će vas interesovati
RS PRO Black Acetal Rod, 1m x 50mm Diameter
KM 400,251 Lot of 1 (bez PDV-a)
RS PRO Black Acetal Rod, 1m x 45mm Diameter
KM 238,05Each (bez PDV-a)
RS PRO Red Acetal Rod, 1.22m x 50mm Diameter
Cijena na upitEach (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Colour

Black

Length

1m

Material

Acetal

Form

Rod

Rod Diameter

50mm

Density

1.41g/cm³

Tensile Strength

55 MPa

Maximum Operating Temperature

+100°C

Flammability Rating

UL 94 HB

Polymer Type

Copolymer

Hardness

M 86 Rockwell

Elongation

30%

Water Absorption

0.5%

Zemlja podrijetla

Germany

Detalji o proizvodu

Acetal, Copolymer (POM). POM Sheet : Polyoxymethylene

Has high strength and rigidity. The raw material granules used meet the requirements of FDA 21CFR 177.2470 for repeated food contact, this only applies to the colours the BLACK is NON-FDA compliant. The material is processed according to the granule suppliers guidelines. Applications: instrument handles, friction bearings/strips, insulators and seals etc.

Možda će vas interesovati
RS PRO Black Acetal Rod, 1m x 50mm Diameter
KM 400,251 Lot of 1 (bez PDV-a)
RS PRO Black Acetal Rod, 1m x 45mm Diameter
KM 238,05Each (bez PDV-a)
RS PRO Red Acetal Rod, 1.22m x 50mm Diameter
Cijena na upitEach (bez PDV-a)