RS PRO Black Aluminium, Nylon Brush Strip, 19mm

RS kataloški broj:: 326-9814robna marka: RS PRO
brand-logo
Prikaži sve u Door Seals

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Length

19mm

Width

6mm

Height

6.3 mm

Material

Aluminium, Nylon

Product Type

Brush Strip

Colour

Black

Zemlja podrijetla

Netherlands

Detalji o proizvodu

RS PRO Aluminium Brush Strip

From RS Pro a high-quality brush strip or brush seal which is a type of draught excluder designed to seal the gap between the bottom of a door and the floor to prevent draughts and keep in heat. As well as draught proofing, this brush strip also helps prevent dust and debris like leaves and litter from entering the threshold of a building or factory from outside. The brush strip consists of an aluminium carrier with a 180° mounting angle containing a brush made up of a row of black nylon bristles. The strip can be cut to size to provide an accurate fit to any door

Možda će vas interesovati
RS PRO Black Aluminium, Nylon Stripbush, 15mm
Cijena na upitEach (bez PDV-a)
RS PRO Black Aluminium, Nylon Brush Strip, 25mm
KM 84,92Each (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.

KM 56,42

KM 56,42 Each (bez PDV-a)

KM 66,01

KM 66,01 Each (s PDV-om)

RS PRO Black Aluminium, Nylon Brush Strip, 19mm

KM 56,42

KM 56,42 Each (bez PDV-a)

KM 66,01

KM 66,01 Each (s PDV-om)

RS PRO Black Aluminium, Nylon Brush Strip, 19mm
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Možda će vas interesovati
RS PRO Black Aluminium, Nylon Stripbush, 15mm
Cijena na upitEach (bez PDV-a)
RS PRO Black Aluminium, Nylon Brush Strip, 25mm
KM 84,92Each (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Length

19mm

Width

6mm

Height

6.3 mm

Material

Aluminium, Nylon

Product Type

Brush Strip

Colour

Black

Zemlja podrijetla

Netherlands

Detalji o proizvodu

RS PRO Aluminium Brush Strip

From RS Pro a high-quality brush strip or brush seal which is a type of draught excluder designed to seal the gap between the bottom of a door and the floor to prevent draughts and keep in heat. As well as draught proofing, this brush strip also helps prevent dust and debris like leaves and litter from entering the threshold of a building or factory from outside. The brush strip consists of an aluminium carrier with a 180° mounting angle containing a brush made up of a row of black nylon bristles. The strip can be cut to size to provide an accurate fit to any door

Možda će vas interesovati
RS PRO Black Aluminium, Nylon Stripbush, 15mm
Cijena na upitEach (bez PDV-a)
RS PRO Black Aluminium, Nylon Brush Strip, 25mm
KM 84,92Each (bez PDV-a)