RS PRO Black Aluminium Toe Capped Safety Trainers, UK 7, EU 41

RS kataloški broj:: 137-1879robna marka: RS PRO
brand-logo
Prikaži sve u Safety Trainers

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Shoe Size EU

41

Shoe Size UK

7

Colour

Black

Safety Toe

Yes

Safety Toe Type

Aluminium

Anti-Static

Yes

Closure Type

Lace Up

Resistant To

Chemical, Heat, Oil, Penetration, Petrol, Water

Safety Rating EN ISO 20345

SBP AE

Midsole Type

Composite

Upper Material

PUR

Anti-Slip

Yes

Detalji o proizvodu

RS Pro Motion Waterproof Safety Trainers

RS Pro Waterproof, Sports Style, safety trainers have excellent light industrial protection with an aluminium toe cap including a composite mid-sole. The upper is a file moulded polyurethane including a padded bellows, tongue and collar. The lining is a breathable material and a Phylon/rubber outsole completes this sporty trainer.

Approvals

Slip Rating SRA

Standards

CE EN ISO 20345-2011

Možda će vas interesovati

Cijena na upit

RS PRO Black Aluminium Toe Capped Safety Trainers, UK 7, EU 41

Cijena na upit

RS PRO Black Aluminium Toe Capped Safety Trainers, UK 7, EU 41

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Shoe Size EU

41

Shoe Size UK

7

Colour

Black

Safety Toe

Yes

Safety Toe Type

Aluminium

Anti-Static

Yes

Closure Type

Lace Up

Resistant To

Chemical, Heat, Oil, Penetration, Petrol, Water

Safety Rating EN ISO 20345

SBP AE

Midsole Type

Composite

Upper Material

PUR

Anti-Slip

Yes

Detalji o proizvodu

RS Pro Motion Waterproof Safety Trainers

RS Pro Waterproof, Sports Style, safety trainers have excellent light industrial protection with an aluminium toe cap including a composite mid-sole. The upper is a file moulded polyurethane including a padded bellows, tongue and collar. The lining is a breathable material and a Phylon/rubber outsole completes this sporty trainer.

Approvals

Slip Rating SRA

Standards

CE EN ISO 20345-2011

Možda će vas interesovati