RS PRO Black Chloroprene Rubber Sheet, 1m x 1.4m x 1.5mm, -30°C to 120°C

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProMaterial
Chloroprene
Colour
Black
Length
1m
Width
1.4m
Adhesive Backing
No
Suitability
Gasket, Hose, Liner, Protective Sleeve, Seal, Tubing
Thickness
1.5mm
Maximum Operating Temperature
120°C
Minimum Operating Temperature
-30°C
Tensile Strength
9MPa
Elongation
450%
Zemlja podrijetla
Spain
Cijena na upit
1
Cijena na upit
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProMaterial
Chloroprene
Colour
Black
Length
1m
Width
1.4m
Adhesive Backing
No
Suitability
Gasket, Hose, Liner, Protective Sleeve, Seal, Tubing
Thickness
1.5mm
Maximum Operating Temperature
120°C
Minimum Operating Temperature
-30°C
Tensile Strength
9MPa
Elongation
450%
Zemlja podrijetla
Spain