Tehnička dokumentacija
Tehnički podaci
Brand
RS ProGlove Size
8, Medium
Primary Glove Application
Cut Resistant
Main Colour of Glove
Black
Number of Gloves
1Pair
Glove Coating
Latex
EN388 Abrasion
4
EN388 Cut - Coup Test
5
EN388 Tear
4
EN388 Puncture
3
EN388 Cut - TDM-100 Test
C
EN388 2016
3X43C
EN374 Chemical
No
EN407 Thermal
No
EN511 Cold
No
Zemlja podrijetla
China
Cena na upit
1
Cena na upit
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProGlove Size
8, Medium
Primary Glove Application
Cut Resistant
Main Colour of Glove
Black
Number of Gloves
1Pair
Glove Coating
Latex
EN388 Abrasion
4
EN388 Cut - Coup Test
5
EN388 Tear
4
EN388 Puncture
3
EN388 Cut - TDM-100 Test
C
EN388 2016
3X43C
EN374 Chemical
No
EN407 Thermal
No
EN511 Cold
No
Zemlja podrijetla
China