Tehnička dokumentacija
Tehnički podaci
Brand
RS ProBody Material
Die Cast Aluminium
External Length
191.6mm
External Height
60.5mm
External Width
111.6mm
External Dimensions
191.6 x 111.6 x 60.5mm
IP Rating
IP54
Colour
Black
Lid Colour
Black
Flanged
No
Shielded
Yes
Transparent Door
No
Weight
517g
Explosion Proof
No
RAL Code
RAL 9005
Zemlja podrijetla
Taiwan, Province Of China
KM 128,44
KM 128,44 Each (bez PDV-a)
KM 150,27
KM 150,27 Each (s PDV-om)
1
KM 128,44
KM 128,44 Each (bez PDV-a)
KM 150,27
KM 150,27 Each (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProBody Material
Die Cast Aluminium
External Length
191.6mm
External Height
60.5mm
External Width
111.6mm
External Dimensions
191.6 x 111.6 x 60.5mm
IP Rating
IP54
Colour
Black
Lid Colour
Black
Flanged
No
Shielded
Yes
Transparent Door
No
Weight
517g
Explosion Proof
No
RAL Code
RAL 9005
Zemlja podrijetla
Taiwan, Province Of China