RS PRO Black Digital Pocket Stopwatch 24 h 40 min 1 s, With RS Calibration

RS kataloški broj:: 134-7541brend: RS PRO
brand-logo
Prikaži sve u Stopwatches & Timers

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Type

Pocket Stopwatch

Digital/Analogue

Digital

Maximum Time

24 h 40 min 1 s

Resolution

1/100s

Power Source

Battery

Alarm Function

Yes

Calendar

Yes

Colour/finish

Black

Water Resistance

Water Resistant

Calibrated

RSCAL

Case Material

Plastic

Height

64mm

Maximum Time Hours

24h

Maximum Time Seconds

1s

Maximum Time Minutes

40min

Width

64mm

Zemlja podrijetla

China

Detalji o proizvodu

RS PRO Digital Pocket Stopwatch

Introducing the pocket stopwatch from our trusted and reliable own brand RS PRO, a compact 1/100 second LCD stopwatch with lap facility, normal time, alarm and calendar features. This pocket sized stopwatch features an LCD screen allowing you to view results clearly in real time, with 8 mm and 6 mm digit heights. From the time start, this stopwatch counts to 40 minutes in 1/100 second and then to 24 hours in 1 second intervals, including accuracy within 2 second over 24 hours. This RS PRO digital stopwatch operates via a 3 volt operating system with 2032 lithium battery, offering increased reliability and accuracy. This reliable timer is enclosed in a stylish black water resistant case with a cord lanyard, making it ideal for use indoor and outdoor in a range of applications.

Možda će vas interesovati

RSD 14.105

RSD 14.105 Each (bez PDV-a)

RSD 16.926

RSD 16.926 Each (s PDV-om)

RS PRO Black Digital Pocket Stopwatch 24 h 40 min 1 s, With RS Calibration

Vrsta kalibracije

RSD 14.105

RSD 14.105 Each (bez PDV-a)

RSD 16.926

RSD 16.926 Each (s PDV-om)

RS PRO Black Digital Pocket Stopwatch 24 h 40 min 1 s, With RS Calibration

Informacije o stanju skladišta trenutno nisu dostupne.

Vrsta kalibracije

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Type

Pocket Stopwatch

Digital/Analogue

Digital

Maximum Time

24 h 40 min 1 s

Resolution

1/100s

Power Source

Battery

Alarm Function

Yes

Calendar

Yes

Colour/finish

Black

Water Resistance

Water Resistant

Calibrated

RSCAL

Case Material

Plastic

Height

64mm

Maximum Time Hours

24h

Maximum Time Seconds

1s

Maximum Time Minutes

40min

Width

64mm

Zemlja podrijetla

China

Detalji o proizvodu

RS PRO Digital Pocket Stopwatch

Introducing the pocket stopwatch from our trusted and reliable own brand RS PRO, a compact 1/100 second LCD stopwatch with lap facility, normal time, alarm and calendar features. This pocket sized stopwatch features an LCD screen allowing you to view results clearly in real time, with 8 mm and 6 mm digit heights. From the time start, this stopwatch counts to 40 minutes in 1/100 second and then to 24 hours in 1 second intervals, including accuracy within 2 second over 24 hours. This RS PRO digital stopwatch operates via a 3 volt operating system with 2032 lithium battery, offering increased reliability and accuracy. This reliable timer is enclosed in a stylish black water resistant case with a cord lanyard, making it ideal for use indoor and outdoor in a range of applications.

Možda će vas interesovati