RS PRO Black Fabric Operator Chair, 150kg Weight Capacity
RS kataloški broj:: 625-818brend: RS PRO

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProChair Type
Operator Chair
Wheeled
Yes
Height Adjustable
Yes
Seat Height
520 → 620mm
Back Adjustable
Yes
Colour
Black
Seat Material
Fabric
Weight Capacity
150kg
Maximum Seat Height
620mm
Minimum Seat Height
520mm
Zemlja podrijetla
Poland
Cena na upit
RS PRO Black Fabric Operator Chair, 150kg Weight Capacity
1
Cena na upit
RS PRO Black Fabric Operator Chair, 150kg Weight Capacity
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProChair Type
Operator Chair
Wheeled
Yes
Height Adjustable
Yes
Seat Height
520 → 620mm
Back Adjustable
Yes
Colour
Black
Seat Material
Fabric
Weight Capacity
150kg
Maximum Seat Height
620mm
Minimum Seat Height
520mm
Zemlja podrijetla
Poland