RS PRO Black Fibreglass Reinforced Polyester General Purpose Enclosure, IP66, Black Lid, 600 x 250 x 161mm

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProBody Material
Fibreglass Reinforced Polyester
External Length
600 mm
External Height
161 mm
External Width
250 mm
External Dimensions
600 x 250 x 161mm
IP Rating
IP66
Colour
Black
Lid Colour
Black
Gasket Material
Neoprene
Zemlja podrijetla
India
Detalji o proizvodu
RS PRO Glass Reinforced Polyester Enclosures, IP66, Black
Introducing glass reinforced polyester (GRP) enclosures from our own brand RS PRO, a range of high quality enclosures ideal for protecting internal electrical components in a variety of environments.
These durable enclosures consist of a base and lid that can be attached via screws, creating a dust-tight sealed enclosure that can be mounted to a wall or surface. This range of RS PRO GRP enclosures are available in various of sizes ensuring you have a reliable and excellent quality enclosure to suit a variety of applications.
This selection of high quality and durable enclosures also feature a neoprene gasket and provide an IP66 rating, ensuring the enclosures are protected from dust and water ingress. With a wide service temperature range of -40°C to +80°C, these RS PRO GRP enclosures will also offer excellent protection even in tough environments.
KM 1.097,20
KM 1.097,20 Each (bez PDV-a)
KM 1.283,72
KM 1.283,72 Each (s PDV-om)
1
KM 1.097,20
KM 1.097,20 Each (bez PDV-a)
KM 1.283,72
KM 1.283,72 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProBody Material
Fibreglass Reinforced Polyester
External Length
600 mm
External Height
161 mm
External Width
250 mm
External Dimensions
600 x 250 x 161mm
IP Rating
IP66
Colour
Black
Lid Colour
Black
Gasket Material
Neoprene
Zemlja podrijetla
India
Detalji o proizvodu
RS PRO Glass Reinforced Polyester Enclosures, IP66, Black
Introducing glass reinforced polyester (GRP) enclosures from our own brand RS PRO, a range of high quality enclosures ideal for protecting internal electrical components in a variety of environments.
These durable enclosures consist of a base and lid that can be attached via screws, creating a dust-tight sealed enclosure that can be mounted to a wall or surface. This range of RS PRO GRP enclosures are available in various of sizes ensuring you have a reliable and excellent quality enclosure to suit a variety of applications.
This selection of high quality and durable enclosures also feature a neoprene gasket and provide an IP66 rating, ensuring the enclosures are protected from dust and water ingress. With a wide service temperature range of -40°C to +80°C, these RS PRO GRP enclosures will also offer excellent protection even in tough environments.