RS PRO Black Foam Tape, 12mm x 10m, 2mm Thick

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProWidth
12mm
Thickness
2mm
Length
10m
Backing Material
PVC Foam
Colour
Black
Adhesion Strength
7.2 N/cm
Single/Double Sided
Single Sided
Foam Density
200kg/m³
Adhesive Material
Modified Acrylic
Tensile Strength
130N/cm
Maximum Operating Temperature
+100°C
Zemlja podrijetla
Poland
RSD 2.504
RSD 2.504 Each (bez PDV-a)
RSD 3.005
RSD 3.005 Each (s PDV-om)
1
RSD 2.504
RSD 2.504 Each (bez PDV-a)
RSD 3.005
RSD 3.005 Each (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProWidth
12mm
Thickness
2mm
Length
10m
Backing Material
PVC Foam
Colour
Black
Adhesion Strength
7.2 N/cm
Single/Double Sided
Single Sided
Foam Density
200kg/m³
Adhesive Material
Modified Acrylic
Tensile Strength
130N/cm
Maximum Operating Temperature
+100°C
Zemlja podrijetla
Poland