Tehnička dokumentacija
Tehnički podaci
Brand
RS ProWidth
15.0mm
Thickness
5.0mm
Length
10.0m
Backing Material
EPDM
Colour
Black
Foam Density
115 → 155kg/m³
Single/Double Sided
Single Sided
Adhesive Material
Modified Acrylic
Tensile Strength
480 → 530kPa
Maximum Operating Temperature
+75°C
Adhesion Strength Unfaced Side
20 N/25mm² from Steel
Zemlja podrijetla
Italy
Detalji o proizvodu
RS PRO Black EPDM Foam Tape
This exceptional RS PRO Black EPDM Foam tape uses a closed cell foam with a high-performance acrylic adhesive as an alternative to hot melt adhesives. It features a strong initial adhesion and great holding power to a variety of materials.
RSD 4.567
RSD 4.567 1 Reel od 10 metara (bez PDV-a)
RSD 5.480
RSD 5.480 1 Reel od 10 metara (s PDV-om)
1
RSD 4.567
RSD 4.567 1 Reel od 10 metara (bez PDV-a)
RSD 5.480
RSD 5.480 1 Reel od 10 metara (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cena |
---|---|
1 - 5 | RSD 4.567 |
6+ | RSD 4.446 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProWidth
15.0mm
Thickness
5.0mm
Length
10.0m
Backing Material
EPDM
Colour
Black
Foam Density
115 → 155kg/m³
Single/Double Sided
Single Sided
Adhesive Material
Modified Acrylic
Tensile Strength
480 → 530kPa
Maximum Operating Temperature
+75°C
Adhesion Strength Unfaced Side
20 N/25mm² from Steel
Zemlja podrijetla
Italy
Detalji o proizvodu
RS PRO Black EPDM Foam Tape
This exceptional RS PRO Black EPDM Foam tape uses a closed cell foam with a high-performance acrylic adhesive as an alternative to hot melt adhesives. It features a strong initial adhesion and great holding power to a variety of materials.