RS Pro Black, Natural Cable Mount RCA Socket with Nickel Plated Contacts, 5A

RS kataloški broj:: 484-9348robna marka: RS PRO
brand-logo
Prikaži sve u RCA Connectors

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Gender

Female

Mounting Type

Cable Mount

Body Orientation

Straight

Contact Plating

Nickel

Colour

Black, Natural

Housing Material

Brass

Termination Method

Solder

Current Rating

5A

Voltage Rating

150 V ac, 200 V dc

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

Through Grounded Phono Sockets

Možda će vas interesovati
Nickel line nickel plated phono socket
Cijena na upitEach (In a Pack of 5) (bez PDV-a)
RS PRO Cable Mount RCA Socket, Nickel, 5A
KM 95,861 Bag of 5 (bez PDV-a)
RS PRO Cable Mount RCA Socket, Nickel
Cijena na upitEach (In a Pack of 5) (bez PDV-a)

KM 84,73

KM 84,73 1 Bag of 5 (bez PDV-a)

KM 99,13

KM 99,13 1 Bag of 5 (s PDV-om)

RS Pro Black, Natural Cable Mount RCA Socket with Nickel Plated Contacts, 5A

KM 84,73

KM 84,73 1 Bag of 5 (bez PDV-a)

KM 99,13

KM 99,13 1 Bag of 5 (s PDV-om)

RS Pro Black, Natural Cable Mount RCA Socket with Nickel Plated Contacts, 5A

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

količinaJedinična cijena
1 - 19KM 84,73
20+KM 79,05
Možda će vas interesovati
Nickel line nickel plated phono socket
Cijena na upitEach (In a Pack of 5) (bez PDV-a)
RS PRO Cable Mount RCA Socket, Nickel, 5A
KM 95,861 Bag of 5 (bez PDV-a)
RS PRO Cable Mount RCA Socket, Nickel
Cijena na upitEach (In a Pack of 5) (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Gender

Female

Mounting Type

Cable Mount

Body Orientation

Straight

Contact Plating

Nickel

Colour

Black, Natural

Housing Material

Brass

Termination Method

Solder

Current Rating

5A

Voltage Rating

150 V ac, 200 V dc

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

Through Grounded Phono Sockets

Možda će vas interesovati
Nickel line nickel plated phono socket
Cijena na upitEach (In a Pack of 5) (bez PDV-a)
RS PRO Cable Mount RCA Socket, Nickel, 5A
KM 95,861 Bag of 5 (bez PDV-a)
RS PRO Cable Mount RCA Socket, Nickel
Cijena na upitEach (In a Pack of 5) (bez PDV-a)