RS PRO Black Neoprene Rubber Sheets, 1m x 2m x 16mm
RS kataloški broj:: 303-2224robna marka: RS PRO

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProColour
Black
Density
0.012g/cm³
Length
1m
Width
2m
Thickness
16mm
Suitability
Animal Oil, Cold Water, Dilute Acid, Dilute Alkali, Ethylene Glycol, Fuel, Hot Water, Vegetable Oil
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-30°C
Informacije o stanju skladišta trenutno nisu dostupne.
Cijena na upit
RS PRO Black Neoprene Rubber Sheets, 1m x 2m x 16mm
1
Cijena na upit
RS PRO Black Neoprene Rubber Sheets, 1m x 2m x 16mm
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProColour
Black
Density
0.012g/cm³
Length
1m
Width
2m
Thickness
16mm
Suitability
Animal Oil, Cold Water, Dilute Acid, Dilute Alkali, Ethylene Glycol, Fuel, Hot Water, Vegetable Oil
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-30°C