RS PRO Black Noryl Instrument Case, 96 x 96 x 138mm

RS kataloški broj:: 500-011robna marka: RS PRO
brand-logo
Prikaži sve u Instrument Cases

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Body Material

Noryl

External Length

138 mm

External Width

96 mm

External Height

96 mm

External Dimensions

96 x 96 x 138mm

Colour

Black

Ventilated

No

Carrying Handle

No

Standards Met

RoHS

Detalji o proizvodu

RS PRO Noryl Project Box Enclosure

Introducing Noryl project boxes from our trusted and reliable own brand RS PRO, a range of enclosures ideal for housing electrical components that require a high temperature resistant protective case. These enclosures are manufactured using flame retardant, glass fibre reinforced Noryl (SE1 GFN2), providing excellent mechanical strength and electrical properties with a high temperature resistance. The enclosure features internal guides for installing PCB (printed circuit boards) and meets DIN 43700 standards. These enclosures are supplied with a red filter and blank natural aluminium front panels that can both be used behind the clip-on bezel, however the panels can also be fixed with screws if required.

Supplied with

Red 3mm filter and blank 1.5mm natural aluminium front panel, both of which can be used behind the clip-on bezel (panel can also be fixed with screws) also supplied with fixing clamps.

Možda će vas interesovati
RS PRO Black Noryl Instrument Case, 48 x 96 x 138mm
KM 228,97Each (bez PDV-a)

KM 238,67

KM 238,67 Each (bez PDV-a)

KM 279,24

KM 279,24 Each (s PDV-om)

RS PRO Black Noryl Instrument Case, 96 x 96 x 138mm

KM 238,67

KM 238,67 Each (bez PDV-a)

KM 279,24

KM 279,24 Each (s PDV-om)

RS PRO Black Noryl Instrument Case, 96 x 96 x 138mm

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas interesovati
RS PRO Black Noryl Instrument Case, 48 x 96 x 138mm
KM 228,97Each (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Body Material

Noryl

External Length

138 mm

External Width

96 mm

External Height

96 mm

External Dimensions

96 x 96 x 138mm

Colour

Black

Ventilated

No

Carrying Handle

No

Standards Met

RoHS

Detalji o proizvodu

RS PRO Noryl Project Box Enclosure

Introducing Noryl project boxes from our trusted and reliable own brand RS PRO, a range of enclosures ideal for housing electrical components that require a high temperature resistant protective case. These enclosures are manufactured using flame retardant, glass fibre reinforced Noryl (SE1 GFN2), providing excellent mechanical strength and electrical properties with a high temperature resistance. The enclosure features internal guides for installing PCB (printed circuit boards) and meets DIN 43700 standards. These enclosures are supplied with a red filter and blank natural aluminium front panels that can both be used behind the clip-on bezel, however the panels can also be fixed with screws if required.

Supplied with

Red 3mm filter and blank 1.5mm natural aluminium front panel, both of which can be used behind the clip-on bezel (panel can also be fixed with screws) also supplied with fixing clamps.

Možda će vas interesovati
RS PRO Black Noryl Instrument Case, 48 x 96 x 138mm
KM 228,97Each (bez PDV-a)