RS PRO Black Nylon Rod, 1m x 60mm Diameter

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProColour
Black
Length
1m
Material
Nylon
Form
Rod
Rod Diameter
60mm
Density
1.14g/cm³
Tensile Strength
75 MPa
Maximum Operating Temperature
+170°C
Flammability Rating
UL 94 HB
Hardness
107 Ball Indentation
Elongation
25%
Water Absorption
7%
Zemlja podrijetla
Germany
Detalji o proizvodu
RS PRO Molybdenum Disulphide filled Nylon 66 Rod
A Nylon 66 rod optimised with a Molybdenum Disulphide for a low friction and self-lubricating engineering rod capable of handing high temperatures and high mechanical strength applications.
Nylon 66 is a high-performance thermoplastic with excellent mechanical properties. It has a high level of machineability, a high tensile strength, stiffness and a high level of heat resistance.
Unaffected by chlorinated hydrocarbons, impact resistant with a high abrasion and ultraviolet resistance the Nylon 66 rods are ideal for a wide range of uses. These include higher stress applications such as the creation of bushes, friction bearings, gears, wheels, and machine parts.
Nylatron® / MoS2 Filled Nylon
These materials are abrasion resistant and self-lubricating and have reasonably good chemical resistance to weak acids.
Cena na upit
1
Cena na upit
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProColour
Black
Length
1m
Material
Nylon
Form
Rod
Rod Diameter
60mm
Density
1.14g/cm³
Tensile Strength
75 MPa
Maximum Operating Temperature
+170°C
Flammability Rating
UL 94 HB
Hardness
107 Ball Indentation
Elongation
25%
Water Absorption
7%
Zemlja podrijetla
Germany
Detalji o proizvodu
RS PRO Molybdenum Disulphide filled Nylon 66 Rod
A Nylon 66 rod optimised with a Molybdenum Disulphide for a low friction and self-lubricating engineering rod capable of handing high temperatures and high mechanical strength applications.
Nylon 66 is a high-performance thermoplastic with excellent mechanical properties. It has a high level of machineability, a high tensile strength, stiffness and a high level of heat resistance.
Unaffected by chlorinated hydrocarbons, impact resistant with a high abrasion and ultraviolet resistance the Nylon 66 rods are ideal for a wide range of uses. These include higher stress applications such as the creation of bushes, friction bearings, gears, wheels, and machine parts.
Nylatron® / MoS2 Filled Nylon
These materials are abrasion resistant and self-lubricating and have reasonably good chemical resistance to weak acids.