RS PRO Black PE Cable Clip, 17.8mm Max. Bundle

RS kataloški broj:: 184-5220brend: RS PRO
brand-logo
Prikaži sve u Cable Clips & Clamps

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Cable Clip/Clamp Style

Cable Clip

Maximum Bundle Diameter

17.8mm

Affixing Method

Screw

Material

PE

Colour

Black

Width

23 mm

Depth

34mm

Maximum Operating Temperature

+60°C

Dimensions [L x W x D]

23 x 34mm

Operating Temperature Range

-30 → +60 °C

Detalji o proizvodu

RS PRO Heavy Duty Cable Cleats

RS PRO single hole heavy duty cable cleats which are manufactured from LDPE (low density polythene) which has high strength and impact resistance. The material is also resistant to corrosion and UV light. These cable cleats are ideal for clamping and tying armoured and unarmoured cables.

Cable cleats are a type of cable clamp and are designed to fix, clamp and support cables and wires.

Options available with various maximum diameters:
184-4609 - 10.0 mm
184-5214 - 12.7 mm
184-4615 - 15.2 mm
184-5220 - 17.8 mm
184-4621 - 20.3 mm
184-4637 - 22.8 mm
184-4643 - 25.4 mm

Cable clips and clamps are essentially a cable mounting and management tool, used for securing cables and wiring to fixed points. They are ideal for making areas look tidier as there are no loose wires trailing down and more importantly they play a vital role in keeping both cables and people safe by guarding a common source of both electrical and trip hazards. Cable clips are great for any electrical work.

RS PRO have a great range of cable clips and cable clamps in various colours (including black, white and natural), sizes and styles to meet all your electrical cables and wire management requirements.

Možda će vas interesovati
Prysmian Black PE Cable clip, 16.7mm Max. Bundle
RSD 8.0501 Box of 25 (bez PDV-a)
RS PRO Black PE Cable Clip, 15.2mm Max. Bundle
Cena na upit1 Bag of 50 (bez PDV-a)
RS PRO Black PE Cable Clip, 20.3mm Max. Bundle
Cena na upit1 Bag of 50 (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.

Cena na upit

RS PRO Black PE Cable Clip, 17.8mm Max. Bundle

Cena na upit

RS PRO Black PE Cable Clip, 17.8mm Max. Bundle
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Možda će vas interesovati
Prysmian Black PE Cable clip, 16.7mm Max. Bundle
RSD 8.0501 Box of 25 (bez PDV-a)
RS PRO Black PE Cable Clip, 15.2mm Max. Bundle
Cena na upit1 Bag of 50 (bez PDV-a)
RS PRO Black PE Cable Clip, 20.3mm Max. Bundle
Cena na upit1 Bag of 50 (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Cable Clip/Clamp Style

Cable Clip

Maximum Bundle Diameter

17.8mm

Affixing Method

Screw

Material

PE

Colour

Black

Width

23 mm

Depth

34mm

Maximum Operating Temperature

+60°C

Dimensions [L x W x D]

23 x 34mm

Operating Temperature Range

-30 → +60 °C

Detalji o proizvodu

RS PRO Heavy Duty Cable Cleats

RS PRO single hole heavy duty cable cleats which are manufactured from LDPE (low density polythene) which has high strength and impact resistance. The material is also resistant to corrosion and UV light. These cable cleats are ideal for clamping and tying armoured and unarmoured cables.

Cable cleats are a type of cable clamp and are designed to fix, clamp and support cables and wires.

Options available with various maximum diameters:
184-4609 - 10.0 mm
184-5214 - 12.7 mm
184-4615 - 15.2 mm
184-5220 - 17.8 mm
184-4621 - 20.3 mm
184-4637 - 22.8 mm
184-4643 - 25.4 mm

Cable clips and clamps are essentially a cable mounting and management tool, used for securing cables and wiring to fixed points. They are ideal for making areas look tidier as there are no loose wires trailing down and more importantly they play a vital role in keeping both cables and people safe by guarding a common source of both electrical and trip hazards. Cable clips are great for any electrical work.

RS PRO have a great range of cable clips and cable clamps in various colours (including black, white and natural), sizes and styles to meet all your electrical cables and wire management requirements.

Možda će vas interesovati
Prysmian Black PE Cable clip, 16.7mm Max. Bundle
RSD 8.0501 Box of 25 (bez PDV-a)
RS PRO Black PE Cable Clip, 15.2mm Max. Bundle
Cena na upit1 Bag of 50 (bez PDV-a)
RS PRO Black PE Cable Clip, 20.3mm Max. Bundle
Cena na upit1 Bag of 50 (bez PDV-a)