RS PRO Black PE Rounded cable tie, 6mm Max. Bundle

RS kataloški broj:: 233-415brend: RS PRODistrelec broj artikla: 30425519
brand-logo
Prikaži sve u Cable Clips & Clamps

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Cable Clip/Clamp Style

Round Cable Clip

Cable Clip/Clamp Style

Rounded cable tie

Maximum Bundle Diameter

6mm

Affixing Method

Nail

Material

PE

Colour

Black

Width

4.69 mm

Depth

7.18mm

Dimensions [L x W x D]

4.69 x 7.18mm

Dimensions [L x W (x D)]

4.69 x 7.18mm

Distrelec Product Id

30425519

Zemlja podrijetla

Taiwan, Province Of China

Možda će vas interesovati
RS PRO Black Polypropylene TV Cable Clip, 6mm Max. Bundle
Cena na upit1 Box of 100 (bez PDV-a)
RS PRO White PE Rounded cable tie, 5mm Max. Bundle
RSD 9891 Box of 100 (bez PDV-a)
Black PE TV Cable Clip, 7mm Max. Bundle
Cena na upit1 Box of 100 (bez PDV-a)
Black PE TV Cable Clip, 7mm Max. Bundle
Cena na upit1 Box of 100 (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.

RSD 1.083

RSD 1.083 1 Box of 100 (bez PDV-a)

RSD 1.300

RSD 1.300 1 Box of 100 (s PDV-om)

RS PRO Black PE Rounded cable tie, 6mm Max. Bundle

RSD 1.083

RSD 1.083 1 Box of 100 (bez PDV-a)

RSD 1.300

RSD 1.300 1 Box of 100 (s PDV-om)

RS PRO Black PE Rounded cable tie, 6mm Max. Bundle
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

količinaJedinična cena
1 - 14RSD 1.083
15+RSD 1.042
Možda će vas interesovati
RS PRO Black Polypropylene TV Cable Clip, 6mm Max. Bundle
Cena na upit1 Box of 100 (bez PDV-a)
RS PRO White PE Rounded cable tie, 5mm Max. Bundle
RSD 9891 Box of 100 (bez PDV-a)
Black PE TV Cable Clip, 7mm Max. Bundle
Cena na upit1 Box of 100 (bez PDV-a)
Black PE TV Cable Clip, 7mm Max. Bundle
Cena na upit1 Box of 100 (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Cable Clip/Clamp Style

Round Cable Clip

Cable Clip/Clamp Style

Rounded cable tie

Maximum Bundle Diameter

6mm

Affixing Method

Nail

Material

PE

Colour

Black

Width

4.69 mm

Depth

7.18mm

Dimensions [L x W x D]

4.69 x 7.18mm

Dimensions [L x W (x D)]

4.69 x 7.18mm

Distrelec Product Id

30425519

Zemlja podrijetla

Taiwan, Province Of China

Možda će vas interesovati
RS PRO Black Polypropylene TV Cable Clip, 6mm Max. Bundle
Cena na upit1 Box of 100 (bez PDV-a)
RS PRO White PE Rounded cable tie, 5mm Max. Bundle
RSD 9891 Box of 100 (bez PDV-a)
Black PE TV Cable Clip, 7mm Max. Bundle
Cena na upit1 Box of 100 (bez PDV-a)
Black PE TV Cable Clip, 7mm Max. Bundle
Cena na upit1 Box of 100 (bez PDV-a)