RS PRO Black PET Enclosure, IP66, Black Lid, 190 x 75 x 55mm

RS kataloški broj:: 918-8803robna marka: RS PRO
brand-logo
Prikaži sve u General Purpose Enclosures

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Body Material

PET

External Length

190 mm

External Height

55 mm

External Width

75 mm

External Dimensions

190 x 75 x 55mm

IP Rating

IP66

Colour

Black

Lid Colour

Black

Flanged

No

Shielded

No

Gasket Material

Silicone

Zemlja podrijetla

India

Detalji o proizvodu

General Purpose Polyester Enclosure with Silicone Seal

This general purpose polyester enclosure is available in two colours, black or grey. It has an IP66 protection rating and is fitted with a silicon seal.

Standards

EN 60529, EN 50014.

Informacije o stanju skladišta trenutno nisu dostupne.

KM 96,95

KM 96,95 Each (bez PDV-a)

KM 113,43

KM 113,43 Each (s PDV-om)

RS PRO Black PET Enclosure, IP66, Black Lid, 190 x 75 x 55mm

KM 96,95

KM 96,95 Each (bez PDV-a)

KM 113,43

KM 113,43 Each (s PDV-om)

RS PRO Black PET Enclosure, IP66, Black Lid, 190 x 75 x 55mm
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Body Material

PET

External Length

190 mm

External Height

55 mm

External Width

75 mm

External Dimensions

190 x 75 x 55mm

IP Rating

IP66

Colour

Black

Lid Colour

Black

Flanged

No

Shielded

No

Gasket Material

Silicone

Zemlja podrijetla

India

Detalji o proizvodu

General Purpose Polyester Enclosure with Silicone Seal

This general purpose polyester enclosure is available in two colours, black or grey. It has an IP66 protection rating and is fitted with a silicon seal.

Standards

EN 60529, EN 50014.