RS PRO Black Plastic Cable Gland, M20 Thread, 4mm min., 7mm max., IP55

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProThread Size
M20
Maximum Cable Diameter
7mm
Minimum Cable Diameter
4mm
Material
Plastic
Colour
Black
IP Rating
IP55
Locknut Included
Yes
Fire Behaviour
Low Smoke & Fume (LSF)
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-20°C
Standards Met
EN 60423, UL 94 V-2
Operating Temperature Range
-20 → +80 °C
Zemlja podrijetla
United Kingdom
Detalji o proizvodu
RS PRO IP55 Metric Hexagon Cable Glands
From the trusted RS PRO brand, a range of IP55 metric thread cable glands for use with unarmoured cable. The hexagon shaped glands offer excellent cable retention and optimal strain relief ensuring a secure termination is maintained. The RS PRO compression type cable glands are constructed from LSF (Low Smoke and Fume) Polymeric materials conforming to UL94 V2 and U94 V0 (red versions only) standards. With a choice of M16 and M20 threads and various cable clamping sizes, the RS PRO range of hexagon glands offers electrical engineers a reliable solution for numerous applications.
KM 297,28
KM 2,973 Each (In a Pack of 100) (bez PDV-a)
KM 347,82
KM 3,478 Each (In a Pack of 100) (s PDV-om)
100
KM 297,28
KM 2,973 Each (In a Pack of 100) (bez PDV-a)
KM 347,82
KM 3,478 Each (In a Pack of 100) (s PDV-om)
100
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena | Po pakovanje |
---|---|---|
100 - 900 | KM 2,973 | KM 297,28 |
1000+ | KM 2,895 | KM 289,46 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProThread Size
M20
Maximum Cable Diameter
7mm
Minimum Cable Diameter
4mm
Material
Plastic
Colour
Black
IP Rating
IP55
Locknut Included
Yes
Fire Behaviour
Low Smoke & Fume (LSF)
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-20°C
Standards Met
EN 60423, UL 94 V-2
Operating Temperature Range
-20 → +80 °C
Zemlja podrijetla
United Kingdom
Detalji o proizvodu
RS PRO IP55 Metric Hexagon Cable Glands
From the trusted RS PRO brand, a range of IP55 metric thread cable glands for use with unarmoured cable. The hexagon shaped glands offer excellent cable retention and optimal strain relief ensuring a secure termination is maintained. The RS PRO compression type cable glands are constructed from LSF (Low Smoke and Fume) Polymeric materials conforming to UL94 V2 and U94 V0 (red versions only) standards. With a choice of M16 and M20 threads and various cable clamping sizes, the RS PRO range of hexagon glands offers electrical engineers a reliable solution for numerous applications.