RS PRO Black Polyphenylene Sulphide (PPS) Rod, 500mm x 40mm Diameter

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProColour
Black
Length
500mm
Material
PPS
Form
Rod
Rod Diameter
40mm
Density
1.64g/cm³
Tensile Strength
160 MPa
Maximum Operating Temperature
+230°C
Flammability Rating
UL 94 V-0
Hardness
300 Ball Indentation
Elongation
1.6%
Water Absorption
1%
Zemlja podrijetla
Germany
Detalji o proizvodu
PPS (40% Glass Filled)
PPS is a high performance material suitable for many demanding applications
RSD 37.068
RSD 37.068 Each (bez PDV-a)
RSD 44.481
RSD 44.481 Each (s PDV-om)
1
RSD 37.068
RSD 37.068 Each (bez PDV-a)
RSD 44.481
RSD 44.481 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
količina | Jedinična cena |
---|---|
1 - 2 | RSD 37.068 |
3 - 9 | RSD 34.964 |
10 - 29 | RSD 34.484 |
30+ | RSD 32.620 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProColour
Black
Length
500mm
Material
PPS
Form
Rod
Rod Diameter
40mm
Density
1.64g/cm³
Tensile Strength
160 MPa
Maximum Operating Temperature
+230°C
Flammability Rating
UL 94 V-0
Hardness
300 Ball Indentation
Elongation
1.6%
Water Absorption
1%
Zemlja podrijetla
Germany
Detalji o proizvodu
PPS (40% Glass Filled)
PPS is a high performance material suitable for many demanding applications