RS PRO Black, Self-Colour Steel Hex Socket Cap Screw, DIN 912, M5 x 16mm

RS kataloški broj:: 467-9975robna marka: RS PRO
brand-logo
Prikaži sve u Socket Screws

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Imperial or Metric

Metric

Thread Size

M5

Length

16mm

Head Shape

Hex Socket Cap

Material

Steel

Finish

Black, Self-Colour

Thread Type

Metric

Thread Pitch

0.8mm

Standards Met

DIN 912

Detalji o proizvodu

RS PRO Socket Screws - Hexagon cap head

From RS Pro, a range of socket screws incorporating a narrow head, suitable for difficult and hard to reach areas. Machine repair and maintenance would be the most beneficial applications for these types of screws, especially if the sockets are situated between small or cramped crevices. Made with a high tensile steel, they are a perfect addition for environments where corrosion won't be an issue. All models are highly reliable and excellent quality.

Možda će vas zanimati
SOCKET CAP SCREWS M5X16
Cijena na upit1 Box of 100 (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.

€ 35,65

€ 35,65 1 Box of 200 (bez PDV-a)

€ 41,71

€ 41,71 1 Box of 200 (s PDV-om)

RS PRO Black, Self-Colour Steel Hex Socket Cap Screw, DIN 912, M5 x 16mm

€ 35,65

€ 35,65 1 Box of 200 (bez PDV-a)

€ 41,71

€ 41,71 1 Box of 200 (s PDV-om)

RS PRO Black, Self-Colour Steel Hex Socket Cap Screw, DIN 912, M5 x 16mm
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

količinaJedinična cijena
1 - 4€ 35,65
5 - 9€ 34,37
10 - 29€ 33,91
30+€ 32,95
Možda će vas zanimati
SOCKET CAP SCREWS M5X16
Cijena na upit1 Box of 100 (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Imperial or Metric

Metric

Thread Size

M5

Length

16mm

Head Shape

Hex Socket Cap

Material

Steel

Finish

Black, Self-Colour

Thread Type

Metric

Thread Pitch

0.8mm

Standards Met

DIN 912

Detalji o proizvodu

RS PRO Socket Screws - Hexagon cap head

From RS Pro, a range of socket screws incorporating a narrow head, suitable for difficult and hard to reach areas. Machine repair and maintenance would be the most beneficial applications for these types of screws, especially if the sockets are situated between small or cramped crevices. Made with a high tensile steel, they are a perfect addition for environments where corrosion won't be an issue. All models are highly reliable and excellent quality.

Možda će vas zanimati
SOCKET CAP SCREWS M5X16
Cijena na upit1 Box of 100 (bez PDV-a)