RS PRO Black Steel Retractable Barrier, 2m, Red, White Tape

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProBarrier Type
Retractable Barrier
Tape Length
2m
Colour
Black
Material
Steel
Barrier Colour
Black
Tape Colour
Red, White
Barrier Material
Polyester
Width
330mm
Diameter
50mm
Barrier Base Diameter
330mm
Tape Material
Polyester
Barrier Height
980mm
Length
2m
Height
980 mm
Trade Name
Viso
Zemlja podrijetla
China
RSD 26.326
RSD 26.326 Each (bez PDV-a)
RSD 31.591
RSD 31.591 Each (s PDV-om)
1
RSD 26.326
RSD 26.326 Each (bez PDV-a)
RSD 31.591
RSD 31.591 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProBarrier Type
Retractable Barrier
Tape Length
2m
Colour
Black
Material
Steel
Barrier Colour
Black
Tape Colour
Red, White
Barrier Material
Polyester
Width
330mm
Diameter
50mm
Barrier Base Diameter
330mm
Tape Material
Polyester
Barrier Height
980mm
Length
2m
Height
980 mm
Trade Name
Viso
Zemlja podrijetla
China