RS PRO Black Thermoplastic Hand Wheel, 80mm diameter

RS kataloški broj:: 286-9542robna marka: RS PRO
brand-logo
Prikaži sve u Hand Wheels

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Handle Type

Fold Away Revolving

Wheel Diameter

80mm

Mounting Hole Diameter

5mm

Drilled Hub

Yes

Wheel Material

Thermoplastic

Insert Material

Steel

Colour

Black

Možda će vas zanimati
RS PRO Black Nylon Hand Wheel, 80mm diameter
€ 65,32Each (bez PDV-a)

Cijena na upit

RS PRO Black Thermoplastic Hand Wheel, 80mm diameter

Cijena na upit

RS PRO Black Thermoplastic Hand Wheel, 80mm diameter

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas zanimati
RS PRO Black Nylon Hand Wheel, 80mm diameter
€ 65,32Each (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Handle Type

Fold Away Revolving

Wheel Diameter

80mm

Mounting Hole Diameter

5mm

Drilled Hub

Yes

Wheel Material

Thermoplastic

Insert Material

Steel

Colour

Black

Možda će vas zanimati
RS PRO Black Nylon Hand Wheel, 80mm diameter
€ 65,32Each (bez PDV-a)