RS PRO Black Thermoplastic Taper Clamping Knob, M6 x 15, Bore
RS kataloški broj:: 284-5595robna marka: RS PRO

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProThread
M6 x 15
Thread Diameter
6mm
Thread Length
15mm
Knob Shape
Taper
Mounting Type
Bore
Body Material
Thermoplastic
Colour
Black
Zemlja podrijetla
China
KM 24,92
KM 24,92 1 Pack of 10 (bez PDV-a)
KM 29,16
KM 29,16 1 Pack of 10 (s PDV-om)
RS PRO Black Thermoplastic Taper Clamping Knob, M6 x 15, Bore
1
KM 24,92
KM 24,92 1 Pack of 10 (bez PDV-a)
KM 29,16
KM 29,16 1 Pack of 10 (s PDV-om)
RS PRO Black Thermoplastic Taper Clamping Knob, M6 x 15, Bore
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProThread
M6 x 15
Thread Diameter
6mm
Thread Length
15mm
Knob Shape
Taper
Mounting Type
Bore
Body Material
Thermoplastic
Colour
Black
Zemlja podrijetla
China